895-042-541-402

Heilind Number:EDA895-042-541-402
Manufacturer:EDAC
Manufacturer Number:895-042-541-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-541-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-541-402

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 42 positions in a single row, ensuring efficient data transmission. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With copper alloy contact material and a pitch of .1 inches, it offers reliable conductivity. Its straight mount orientation and compact size make it ideal for space-constrained applications. Operating effortlessly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Upgrade your PCB connections with this essential component.