895-042-541-512

Heilind Number:EDA895-042-541-512
Manufacturer:EDAC
Manufacturer Number:895-042-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-541-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-541-512

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector, designed for seamless integration into your electronic devices. With 42 positions and a pitch of .1 inches, this connector ensures efficient data transfer and signal integrity. Crafted with high-quality Copper Alloy contacts and UL 94V-0 Polyphenylene Sulfide housing, it guarantees reliable performance even in harsh environments. The straight mount orientation and .2-inch row spacing offer easy installation and secure PCB attachment. Operating seamlessly in temperatures ranging from -40 to 105°C, it's the perfect solution for demanding applications in various industries. Upgrade your connectivity game with this essential component for your next project.