895-042-541-603

Heilind Number:EDA895-042-541-603
Manufacturer:EDAC
Manufacturer Number:895-042-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-541-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-541-603

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features 42 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches, ensuring reliable and efficient signal transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees long-lasting performance in a wide operating temperature range from -40 to 105°C. Its straight mount orientation makes it easy to install, perfect for various electronic applications. Upgrade your PCB connectivity with this essential component.