895-042-541-612

Heilind Number:EDA895-042-541-612
Manufacturer:EDAC
Manufacturer Number:895-042-541-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-541-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-541-612

Detailed Description

Enhance your PCB connectivity with our Board to Board Card Edge Connector, meticulously designed for seamless integration. Featuring 42 positions in a single row with a pitch of .1 inches and row spacing of .2 inches, this connector ensures precise and reliable data transmission. Crafted with high-quality Copper Alloy contacts and UL 94V-0 Polyphenylene Sulfide housing material, it guarantees superior performance and durability in any application. With a straight mount orientation and an operating temperature range of -40 to 105°C, it offers versatility and resilience in challenging environments. Trust in this essential component to optimize your electronic connections with efficiency and ease.