895-042-541-812

Heilind Number:EDA895-042-541-812
Manufacturer:EDAC
Manufacturer Number:895-042-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-541-812

Detailed Description

Enhance your electronic connections with this versatile Board To Board PCB Connector in sleek black. Designed for optimal performance, it features 42 positions with a 2-row configuration and a compact .1 inch pitch. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contacts, it ensures secure and reliable connectivity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is perfect for a range of applications. Upgrade your setup with this essential component for seamless and efficient data transfer on your PCBs.