895-042-542-103

Heilind Number:EDA895-042-542-103
Manufacturer:EDAC
Manufacturer Number:895-042-542-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-542-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-542-103

Detailed Description

Enhance your electronic connections with our premium Black Board-to-Board PCB Connector. Designed for seamless integration, this connector features 42 positions in a single row layout, ensuring efficient signal transmission. Crafted with UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it guarantees reliable performance even in challenging environments. With a narrow pitch of .1 inches and row spacing of .2 inches, it enables precise PCB connections. The straight mount orientation further simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Elevate your connectivity solutions with this high-quality component.