895-042-542-104

Heilind Number:EDA895-042-542-104
Manufacturer:EDAC
Manufacturer Number:895-042-542-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-542-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-542-104

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. With a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable power delivery with an amperage rating of 3 A. Featuring 42 positions and a single row layout, it offers seamless connectivity for your electronic devices. The contact material, made of Copper Alloy, guarantees optimal signal transmission. With a pitch of .1 in and row spacing of .2 in, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Whether for commercial or industrial use, trust in our Card Edge Connector to streamline your PCB connections with efficiency and durability.