895-042-542-112

Heilind Number:EDA895-042-542-112
Manufacturer:EDAC
Manufacturer Number:895-042-542-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-542-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-542-112

Detailed Description

Enhance connectivity within your devices with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this component features 42 positions with a single row layout, ensuring optimal efficiency in data transfer. Crafted with precision, the contact material is made of durable Copper Alloy, guaranteeing long-lasting performance. The housing, constructed from UL 94V-0 Polyphenylene Sulfide, offers both durability and safety. With a pitch of .1 inches and a row spacing of .2 inches, this connector is ideal for high-density applications. Its straight mount orientation further simplifies installation, while the wide operating temperature range of -40 to 105°C ensures reliability in diverse environments. Elevate your connectivity solutions with this essential component, a must-have in any electronic setup.