895-042-542-201

Heilind Number:EDA895-042-542-201
Manufacturer:EDAC
Manufacturer Number:895-042-542-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-542-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-542-201

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a sleek black design and crafted with durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable power transmission with an amperage rating of 3 A. The copper alloy contact material guarantees efficient signal transfer across its 42 positions, arranged in two rows with a pitch of .1 inches and row spacing of .2 inches. Designed for seamless integration, its straight mount orientation offers easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for your electronics projects. Upgrade your setup with this essential component for optimal performance and connectivity.