895-042-542-404

Heilind Number:EDA895-042-542-404
Manufacturer:EDAC
Manufacturer Number:895-042-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-542-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-542-404

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board-to-Board Card Edge Connector in sleek black. Designed for seamless integration, it features 42 positions with a single row layout, perfect for streamlined circuitry. Crafted with high-quality UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it ensures reliable performance even in demanding environments. With a contact pitch of .1 inches and row spacing of .2 inches, precision is guaranteed. Its straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C ensures versatility. Elevate your electronic assemblies with this essential component.