895-042-542-412

Heilind Number:EDA895-042-542-412
Manufacturer:EDAC
Manufacturer Number:895-042-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-542-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-542-412

Detailed Description

Streamline your PCB connections with our sleek and efficient Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 42 positions with a single row layout, ensuring optimal connectivity. Crafted with precision, it features Copper Alloy contacts and a durable UL 94V-0 Polyphenylene Sulfide housing, guaranteeing reliable performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, installation is a breeze. Its straight mount orientation offers versatility, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse applications. Upgrade your electronic setups with this high-quality connector, a must-have for any PCB assembly project.