895-042-542-512

Heilind Number:EDA895-042-542-512
Manufacturer:EDAC
Manufacturer Number:895-042-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-542-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-542-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a sturdy UL 94V-0 Polyphenylene Sulfide housing in sleek black, ensuring durability and reliability in any application. With two rows of copper alloy contacts and a total of 42 positions, this connector offers ample connectivity options. The .1-inch pitch and .2-inch row spacing allow for precise and efficient connection, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in demanding environments. Perfect for a wide range of electronic projects, this connector is a must-have for any discerning engineer or hobbyist.