895-042-542-802

Heilind Number:EDA895-042-542-802
Manufacturer:EDAC
Manufacturer Number:895-042-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-542-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-542-802

Detailed Description

Enhance connectivity efficiency with this high-performance black Board To Board PCB Connector. Featuring two rows with a total of 42 positions, it ensures seamless integration for your electronic devices. The copper alloy contact material guarantees reliable conductivity, while the UL 94V-0 Polyphenylene Sulfide housing material offers exceptional durability. With a pitch of .1 inches and row spacing of .2 inches, it provides precise and secure connections. Designed for straight mount orientation, it offers versatility in installation. Operating smoothly in a temperature range from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your PCB connections with this essential component.