895-042-542-803

Heilind Number:EDA895-042-542-803
Manufacturer:EDAC
Manufacturer Number:895-042-542-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-542-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-542-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features two rows with a total of 42 positions, offering ample space for efficient signal transmission. The connector boasts a compact pitch of .1 inches and row spacing of .2 inches, ensuring precise alignment on the PCB. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts, it guarantees long-lasting durability in various operating environments. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is suitable for demanding industrial applications. Elevate your PCB connectivity with this essential component.