895-042-542-804

Heilind Number:EDA895-042-542-804
Manufacturer:EDAC
Manufacturer Number:895-042-542-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-542-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-542-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 42 positions spread across 2 rows, allowing for efficient data transfer. The black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability while maintaining a sleek aesthetic. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Each contact is crafted from Copper Alloy, promising excellent conductivity. Operating at temperatures ranging from -40 to 105°C, this connector is ideal for a variety of environments. Its straight mount orientation offers versatility in installation, making it a must-have component for your electronic projects. Dive into the future of connectivity with this essential PCB connector.