895-042-542-807

Heilind Number:EDA895-042-542-807
Manufacturer:EDAC
Manufacturer Number:895-042-542-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-542-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-542-807

Detailed Description

Enhance your electronic connections with this high-quality black Board To Board PCB Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Polyphenylene Sulfide and reliable Copper Alloy contacts. With two rows of 42 positions, it offers ample connectivity for your PCB projects. The .1 inch pitch and .2 inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of applications. Upgrade your setup with this essential component.