895-042-544-102

Heilind Number:EDA895-042-544-102
Manufacturer:EDAC
Manufacturer Number:895-042-544-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-544-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-544-102

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 42 positions in a single row, allowing for efficient data transmission. The durable UL 94V-0 Polyphenylene Sulfide housing ensures reliability, while the copper alloy contact material guarantees optimal conductivity. With a compact .1-inch pitch and .2-inch row spacing, this connector is perfect for space-constrained applications. Its straight mount orientation offers easy installation, and the wide operating temperature range from -40 to 105°C ensures stability in various environments. Upgrade your PCB connections with this essential component.