895-042-544-104

Heilind Number:EDA895-042-544-104
Manufacturer:EDAC
Manufacturer Number:895-042-544-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-544-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-544-104

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Black Card Edge Connector. Engineered for seamless integration on PCBs, it features 42 positions in a single row, allowing for efficient data transfer. The housing material, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in all operating conditions, from -40 to 105°C. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and reliable connectivity. Crafted with Copper Alloy contacts, it guarantees excellent conductivity over time. Its straight mount orientation simplifies installation and maintenance, making it a versatile choice for various applications in the electronics industry. Elevate your connection solutions with this cutting-edge Card Edge Connector.