895-042-544-108

Heilind Number:EDA895-042-544-108
Manufacturer:EDAC
Manufacturer Number:895-042-544-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-544-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-544-108

Detailed Description

Enhance connectivity within your PCB setup with this 42-position Card Edge Connector. Designed for seamless integration, this connector features a single row layout with a pitch of .1 inches and row spacing of .2 inches, allowing for efficient signal transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable performance even in challenging environments. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is both robust and versatile. Whether for industrial applications or DIY projects, it's a must-have component for seamless board-to-board connections.