895-042-544-212

Heilind Number:EDA895-042-544-212
Manufacturer:EDAC
Manufacturer Number:895-042-544-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-544-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-544-212

Detailed Description

Elevate your connectivity solutions with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Boasting a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. Featuring two rows of 42 positions each, it offers ample connectivity options with a pitch of .1 inches and row spacing of .2 inches. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is versatile and reliable in various environments. Perfect for demanding applications in the electronics industry, it is a must-have component for any project requiring robust and efficient board-to-board connections.