895-042-544-407

Heilind Number:EDA895-042-544-407
Manufacturer:EDAC
Manufacturer Number:895-042-544-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-544-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-544-407

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its 42 positions and single row layout ensure efficient data transmission. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it guarantees reliability in any environment. The copper alloy contacts provide optimal conductivity, while the 0.1-inch pitch and 0.2-inch row spacing offer easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're building prototypes or industrial-grade systems, trust in this connector for secure and stable board-to-board connections.