895-042-544-502

Heilind Number:EDA895-042-544-502
Manufacturer:EDAC
Manufacturer Number:895-042-544-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-544-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-544-502

Detailed Description

Enhance connectivity within your electronic devices with our cutting-edge Board to Board PCB Connector. Designed for seamless integration, this connector boasts 42 positions spread across two rows, ensuring optimal performance in high-density applications. Crafted with precision, it features a pitch of .1 inches and row spacing of .2 inches, guaranteeing secure and efficient connections. The housing, made of UL 94V-0 Polyphenylene Sulfide, offers exceptional durability and fire resistance, while the copper alloy contact material ensures reliable conductivity. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of environments. Elevate your device's functionality with this essential component.