895-042-544-508

Heilind Number:EDA895-042-544-508
Manufacturer:EDAC
Manufacturer Number:895-042-544-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-544-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-544-508

Detailed Description

Enhance your PCB connections with our 42-position Board To Board PCB Connector, designed for seamless integration in electronic systems. With a compact pitch of .1 inches and dual-row layout, it ensures efficient signal transmission. Crafted from durable UL 94V-0 Polyphenylene Sulfide, the housing guarantees reliable performance in varied environments. Each contact is made of robust Copper Alloy, providing excellent conductivity. Its straight mount orientation and 3A amperage make it suitable for high-density applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial settings. Upgrade your connectivity with this essential component.