895-042-544-512

Heilind Number:EDA895-042-544-512
Manufacturer:EDAC
Manufacturer Number:895-042-544-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-544-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-544-512

Detailed Description

Enhance your connectivity with our sleek and efficient Board-to-Board PCB Connector. Designed for seamless integration, this connector features a black UL 94V-0 Polyphenylene Sulfide housing for optimal durability and safety. With two rows of copper alloy contacts and a pitch of .1 inches, it ensures reliable data transmission in any setup. Boasting 42 positions and a straight mount orientation, it offers versatility for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for both standard and challenging environments. Upgrade your connectivity solutions with this essential component, a must-have in any tech enthusiast's toolkit.