895-042-544-604

Heilind Number:EDA895-042-544-604
Manufacturer:EDAC
Manufacturer Number:895-042-544-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-544-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-544-604

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 42 positions in a single row, ensuring efficient data transmission. Its durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees reliability even in harsh environments. The contact material, made of Copper Alloy, provides optimal conductivity for smooth operation. With a pitch of .1 inches and row spacing of .2 inches, precision is key in creating a secure connection. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse applications. Upgrade your PCB setup with this essential component for seamless connectivity.