895-042-544-802

Heilind Number:EDA895-042-544-802
Manufacturer:EDAC
Manufacturer Number:895-042-544-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-544-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-544-802

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Featuring a sleek black design, this essential component boasts a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in demanding environments. With two rows of copper alloy contacts and a pitch of .1 inch, it offers seamless integration on your PCB. The 42 positions, along with a straight mount orientation, provide ample room for secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for a wide range of applications. Trust in its quality construction for efficient and long-lasting performance.