895-042-544-803

Heilind Number:EDA895-042-544-803
Manufacturer:EDAC
Manufacturer Number:895-042-544-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-544-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-544-803

Detailed Description

Enhance your PCB connections with our cutting-edge Board to Board PCB Connector in sleek black. Designed for seamless integration, this connector features 42 positions, ideal for high-density applications. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable performance. With a pitch of .1 inch and row spacing of .2 inch, it ensures precise connectivity. Its straight mount orientation offers convenience in installation. Operating flawlessly in even the harshest environments, it boasts an impressive temperature range of -40 to 105 °C. Elevate your electronic projects with this essential component.