895-042-544-804

Heilind Number:EDA895-042-544-804
Manufacturer:EDAC
Manufacturer Number:895-042-544-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-544-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-544-804

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, this essential component features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal safety and longevity. With two rows and a total of 42 positions, it offers ample connectivity options for your PCB projects. Crafted with copper alloy contacts and boasting a low-profile pitch of .1 inches, this connector guarantees seamless signal transmission with minimal interference. Its straight mount orientation and compact design make it easy to integrate into any setup, while its wide operating temperature range of -40 to 105°C ensures reliability in diverse environments. Perfect for professionals and DIY enthusiasts alike, this connector is a must-have for any electronics toolkit.