895-042-544-808

Heilind Number:EDA895-042-544-808
Manufacturer:EDAC
Manufacturer Number:895-042-544-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-544-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-544-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a sleek black design, it offers 42 positions across 2 rows, ensuring ample space for seamless data transmission. The housing, constructed from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Copper alloy contacts provide optimal conductivity, while a pitch of .1 inch and row spacing of .2 inch facilitate easy board-to-board connections. With a straight mount orientation, installation is straightforward. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your PCB connections with this reliable and versatile component.