895-042-555-203

Heilind Number:EDA895-042-555-203
Manufacturer:EDAC
Manufacturer Number:895-042-555-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-555-203

Detailed Description

Enhance your electronic connections with this cutting-edge Board To Board PCB Connector. Featuring a sleek black design, it boasts a dual-row configuration with 42 positions for seamless interfacing. Crafted with precision, its housing material is UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. The contact material, made of Copper Alloy, guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Designed for straight mount orientation, it is suitable for various PCB applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is a reliable choice for your connectivity needs. Explore the future of connections with this high-performance Card Edge Connector.