895-042-555-502

Heilind Number:EDA895-042-555-502
Manufacturer:EDAC
Manufacturer Number:895-042-555-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-555-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-555-502

Detailed Description

Enhance your PCB connectivity with this advanced Board To Board Card Edge Connector. Featuring a sleek black design and crafted with high-quality UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures durability and performance. With two rows and 42 positions, it offers ample connectivity options for your applications. The contact material, Copper Alloy, guarantees reliable conductivity. At a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Its straight mount orientation makes installation easy. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of environments. Elevate your circuit board assembly with this essential component.