895-042-555-803

Heilind Number:EDA895-042-555-803
Manufacturer:EDAC
Manufacturer Number:895-042-555-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-555-803

Detailed Description

Enhance your electronic connections with this high-quality Black Board To Board PCB Connector. Featuring a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable performance in any setting. With two rows and a total of 42 positions, it offers ample space for secure board-to-board connections. The Copper Alloy contacts guarantee efficient signal transfer, while the .1-inch pitch and .2-inch row spacing allow for precise installation. Designed for straight mounting orientation, it provides a seamless integration onto your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various environments. Elevate your connectivity solutions with this essential component.