895-042-555-804

Heilind Number:EDA895-042-555-804
Manufacturer:EDAC
Manufacturer Number:895-042-555-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-555-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-555-804

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in sleek black. Boasting a robust UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable operation in any environment. With two rows of 42 copper alloy contacts, each meticulously spaced at .1 and .2 inches, precision and efficiency are guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse applications. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Upgrade your setup with this essential component, a standout in our range of innovative PCB connectors.