895-042-555-807

Heilind Number:EDA895-042-555-807
Manufacturer:EDAC
Manufacturer Number:895-042-555-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-555-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-555-807

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety in operation. With two rows of copper alloy contacts and a pitch of .1 inch, this connector offers seamless communication between circuit boards. Boasting 42 positions and a straight mount orientation, it is ideal for compact PCB layouts. Designed to withstand harsh environments, it has an operating temperature range of -40 to 105°C. Elevate your device's performance with this reliable connector.