895-042-556-201

Heilind Number:EDA895-042-556-201
Manufacturer:EDAC
Manufacturer Number:895-042-556-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-556-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, featuring a sleek black design that adds a touch of sophistication to your electronic setup. With a robust amperage of 3 A and durable UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures reliable performance in various applications. Boasting two rows and 42 positions, it offers ample connectivity options for your circuits. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise integration. Designed for straight mount orientation, it's easy to install and secure on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Upgrade your connectivity game with this essential component.