895-042-556-208

Heilind Number:EDA895-042-556-208
Manufacturer:EDAC
Manufacturer Number:895-042-556-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-556-208

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it offers durability and reliability in various environments. With two rows of Copper Alloy contacts spaced at .1 inches, accommodating a total of 42 positions, it ensures seamless data transfer. Its straight mount orientation and .2-inch row spacing make installation straightforward, while its wide operating temperature range of -40 to 105°C guarantees optimal performance even in extreme conditions. Trust in this connector to streamline your PCB connections with efficiency and precision.