895-042-556-212

Heilind Number:EDA895-042-556-212
Manufacturer:EDAC
Manufacturer Number:895-042-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-556-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Black Board To Board PCB Connector. Designed for seamless integration, it features 42 positions spread across 2 rows, ensuring optimal signal transmission. The contact material, Copper Alloy, guarantees reliable conductivity, while the housing material, UL 94V-0 Polyphenylene Sulfide, offers durability and safety. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for efficient PCB connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility, making it an essential component for various applications in the electronics industry. Trust in its quality to streamline your connectivity needs.