895-042-556-502

Heilind Number:EDA895-042-556-502
Manufacturer:EDAC
Manufacturer Number:895-042-556-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-556-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-556-502

Detailed Description

Enhance your electronic connections with this high-quality Black Board To Board PCB Connector. Featuring a durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable performance even in challenging environments. With two rows of Copper Alloy contacts and a pitch of .1 inches, it offers seamless connectivity for your PCBs. The 42 positions and straight mount orientation make it versatile for various applications. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for all your electronic projects. Upgrade your setup with this essential component today.