895-042-556-503

Heilind Number:EDA895-042-556-503
Manufacturer:EDAC
Manufacturer Number:895-042-556-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-556-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-556-503

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a sleek black design, it offers reliable power delivery with an amperage of 3 A. The durable UL 94V-0 Polyphenylene Sulfide housing ensures safety and longevity, even in high-temperature environments ranging from -40 to 105 °C. With two rows and a total of 42 positions, this connector provides ample space for seamless connections. The copper alloy contact material guarantees efficient signal transmission, while the 0.1-inch pitch and 0.2-inch row spacing allow for precise alignment. Whether you're working on industrial machinery or consumer electronics, this straight-mount connector is the perfect choice for secure and stable board-to-board connections. Elevate your PCB assembly process with this essential component.