895-042-556-504

Heilind Number:EDA895-042-556-504
Manufacturer:EDAC
Manufacturer Number:895-042-556-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-556-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-556-504

Detailed Description

Enhance connectivity and streamline your circuit board assembly with this high-performance Board To Board PCB Connector. Designed for optimal functionality, this connector features 42 positions across two rows, ensuring seamless data transmission. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees reliable performance even in demanding environments. Each contact is made of Copper Alloy, providing superior conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure attachment. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures stability in various settings. Upgrade your electronic devices with this essential component, perfect for applications in industries like telecommunications, automotive, and more.