895-042-556-802

Heilind Number:EDA895-042-556-802
Manufacturer:EDAC
Manufacturer Number:895-042-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-556-802

Detailed Description

Enhance your PCB connectivity with this sleek black Board To Board PCB Connector. Designed for optimal performance, this connector features two rows for seamless integration into your circuit board layout. With 42 positions and a pitch of .1 inches, it offers ample connectivity for your electronic components. The contact material, made of durable copper alloy, ensures reliable signal transmission. Its UL 94V-0 Polyphenylene Sulfide housing material guarantees safety and longevity, even in harsh operating environments. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is a versatile solution for various applications. Upgrade your connection setup with this high-quality Card Edge Connector.