895-042-556-803

Heilind Number:EDA895-042-556-803
Manufacturer:EDAC
Manufacturer Number:895-042-556-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-556-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-556-803

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board Card Edge Connector. Designed for seamless integration, it features two rows with a total of 42 positions, allowing for efficient signal transmission. The housing is crafted from UL 94V-0 Polyphenylene Sulfide for optimal durability and safety. Each contact point is made of high-quality Copper Alloy, ensuring reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. This connector operates flawlessly in temperatures ranging from -40 to 105°C, making it suitable for a wide range of applications. Trust in its straight mount orientation for easy installation and secure performance. Upgrade your PCB assembly with this essential component.