895-042-556-804

Heilind Number:EDA895-042-556-804
Manufacturer:EDAC
Manufacturer Number:895-042-556-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-556-804

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, featuring a sleek black design. With a durable housing crafted from UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, it ensures reliable power transmission at an amperage of 3 A. This connector boasts 42 positions arranged in two rows, with a pitch of .1 inches and row spacing of .2 inches, facilitating efficient board-to-board connection. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal functionality even in challenging environments. Whether for commercial or industrial applications, this straight-mount connector is a versatile and dependable choice for your PCB assembly needs.