895-042-556-808

Heilind Number:EDA895-042-556-808
Manufacturer:EDAC
Manufacturer Number:895-042-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-556-808

Detailed Description

Enhance your connectivity with this advanced Card Edge Connector, designed for seamless integration in your PCB setup. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures both durability and safety. Featuring two rows of Copper Alloy contacts with a .1-inch pitch and .2-inch row spacing, this connector offers a total of 42 positions for optimal signal transmission. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C guarantees reliable performance even in challenging environments. Upgrade your electronic assemblies with this high-quality component, perfect for various applications in industries like telecommunications, automotive, and consumer electronics.