895-042-556-812

Heilind Number:EDA895-042-556-812
Manufacturer:EDAC
Manufacturer Number:895-042-556-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-556-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-556-812

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector, boasting a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for superior durability. With two rows of 42 copper alloy contacts, each spaced at .1 inches with .2-inch row spacing, you can ensure secure and efficient data transfer. Designed for straight mounting orientation, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications. Upgrade your electronic projects with seamless connectivity, courtesy of this essential component.