895-042-558-101

Heilind Number:EDA895-042-558-101
Manufacturer:EDAC
Manufacturer Number:895-042-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-558-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for seamless integration, it boasts 42 positions in a single row, offering optimal contact for your electronic components. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and featuring Copper Alloy contacts, it ensures durability and efficient power transfer. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment on your board. The right-angle mount orientation adds versatility to your setup, while the wide operating temperature range of -40 to 105°C makes it ideal for various environments. Elevate your PCB design with this essential connector.