895-042-558-102

Heilind Number:EDA895-042-558-102
Manufacturer:EDAC
Manufacturer Number:895-042-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-558-102

Detailed Description

Enhance connectivity within your electronic devices with this high-quality board-to-board PCB connector. Featuring a sleek black design, this connector ensures seamless communication with an amperage of 3 A. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and reliable copper alloy contacts, it guarantees long-lasting performance. With 42 positions in a single row, it offers ample connectivity options. The right-angle mount orientation and .1-inch pitch make it versatile for various PCB layouts. Operating in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. Upgrade your electronic assemblies with this essential connector for efficient data transfer and power distribution.