895-042-558-112

Heilind Number:EDA895-042-558-112
Manufacturer:EDAC
Manufacturer Number:895-042-558-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-558-112

Detailed Description

Enhance your PCB connections with this high-performance black card edge connector. Designed for seamless integration, it boasts a durable UL 94V-0 Polyphenylene Sulfide housing and features 42 copper alloy contacts for optimal conductivity. With a pitch of .1 inch and a right-angle mount orientation, it offers versatility in various electronic setups. The connector operates reliably in a wide temperature range from -40 to 105°C, making it suitable for demanding industrial environments. Upgrade your connectivity solutions with this essential component.