895-042-558-203

Heilind Number:EDA895-042-558-203
Manufacturer:EDAC
Manufacturer Number:895-042-558-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-558-203

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector, featuring a sleek black design that effortlessly blends into any setup. Engineered for optimal functionality, this connector boasts a 3A amperage capacity, ensuring reliable power transmission. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, it guarantees durability and long-lasting performance. With two rows and 42 positions, it offers ample connectivity options for your devices. The right-angle mount orientation and compact .1-inch pitch make it ideal for space-efficient installations. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Elevate your connectivity experience with this essential component, perfect for professional or DIY projects.