895-042-558-204

Heilind Number:EDA895-042-558-204
Manufacturer:EDAC
Manufacturer Number:895-042-558-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-558-204

Detailed Description

Enhance connectivity in your electronic systems with this versatile Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and high-performance Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3 A. With 42 positions spread across two rows and a pitch of .1 inches, it offers ample room for intricate PCB layouts. The right angle mount orientation and .2-inch row spacing further enhance flexibility during installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications, guaranteeing optimal performance even in extreme environments. Upgrade your connectivity solutions with this essential component, a must-have in any electronic toolkit.